Telemecanique Sensors XY2 Rope Pull Switch 195 mm, Right Side, 2 NC/1 NO

Subtotal (1 unit)*

$699.66

(exc. GST)

$804.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$699.66

*price indicative

RS Stock No.:
438-049
Mfr. Part No.:
XY2CH14290H7TK
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Pull Switch

Contact Configuration

2 NC/1 NO

Mounting Orientation

Right Side

IP Rating

IP65

Number of Cable Entries

3

Series

XY2

E-Stop Button

Yes

Contact AC Voltage

240V ac

Contact Current

1.5A

Reset Button

Yes

Minimum Operating Temperature

-40°C

Contact DC Voltage

250V dc

Maximum Operating Temperature

70°C

Width

80mm

Length

195mm

Housing Material

Zamak, Cover: Stainless Steel

Standards/Approvals

Machinery Directive 2006/42/EC, EN/IEC 60947-5-1, UL, CCC, EN/IEC 60204-1, EN/IEC 60947-5-5, Work equipment directive 2009/104/EC, EN/IEC 61140, CE, EN/IEC 60947-1, CSA, NF C 20-030, EN/ISO 13850, NF C 93-050

Hazardous Area Certification

No

Mechanical Life

800000Cycles

Conduit Entry

3 Cable Gland x 1/2 in NPT

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy