Telemecanique Sensors XY2C Grab Wire Switch 140 mm
- RS Stock No.:
- 438-052
- Mfr. Part No.:
- XY2CZ0230
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$236.10
(exc. GST)
$271.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.10 |
*price indicative
- RS Stock No.:
- 438-052
- Mfr. Part No.:
- XY2CZ0230
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Grab Wire Switch | |
| Indicator Type | Incandescent | |
| Series | XY2C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Grab Wire Switch | ||
Indicator Type Incandescent | ||
Series XY2C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 140mm | ||
Standards/Approvals No | ||
Width 50mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XY2C Grab Wire Switch 8 cm
- Telemecanique Sensors Telemecanique Emergency Stop rope pull Switches XY2C Grab Wire Switch 2 NC
- Telemecanique Sensors XY2CH Grab Wire Switch 19.5 cm 1 NO/1 NC
- Telemecanique Sensors Grab Wire Switch
- Telemecanique Sensors XY2CH Grab Wire Switch
- Telemecanique Sensors Grab Wire Switch 70.5 m
- Telemecanique Sensors XY2 Grab Wire Switch 30.5 m
- Telemecanique Sensors XY2CE Grab Wire Switch, 1 NO/1 NC
