Maxisafe, 30 m Safety Barrier, Polyvinyl Chloride, High Strength Nylon Rope, Fluorescent Orange
- RS Stock No.:
- 241-5214
- Mfr. Part No.:
- BBF722
- Brand:
- Maxisafe
Subtotal (1 unit)*
$22.25
(exc. GST)
$25.59
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.25 |
*price indicative
- RS Stock No.:
- 241-5214
- Mfr. Part No.:
- BBF722
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Safety Barrier | |
| Tape Length | 30m | |
| Material | Polyvinyl Chloride, High Strength Nylon Rope | |
| Standards/Approvals | No | |
| Colour | Fluorescent Orange | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Safety Barrier | ||
Tape Length 30m | ||
Material Polyvinyl Chloride, High Strength Nylon Rope | ||
Standards/Approvals No | ||
Colour Fluorescent Orange | ||
- COO (Country of Origin):
- CN
The Maxisafe orange bunting and long load flag line acts as a safety barrier in mining, construction, civil work, surveying, demolition, events, disasters and forestry.
Hi-Vis orange fluorescent PVC flags
30m reusable nylon rope
Excellent visibility for dangerous areas
45 flags per length
Ideal for crowd control, zoning
Related links
- Maxisafe Polyvinyl Chloride
- Tensator Polyvinyl Chloride (Unplasticised) (Plastic)
- Maxisafe Safety Barrier Polyvinyl Chloride
- RS PRO Grey Polyvinyl Chloride, Folding Barrier
- RS PRO Yellow Safety Barrier Folding Barrier
- JSP Black Safety Barrier, Polyvinyl Chloride
- RS PRO Yellow Polyvinyl Chloride, Folding Barrier
- Petzl Safety Rope 30 m Nylon, 11 mm Diameter
