Maxisafe Safety Barrier, 6Kg or 8Kg Rubber Base, Polyvinyl Chloride, Fluorescent Orange
- RS Stock No.:
- 241-5223
- Mfr. Part No.:
- BTB758-8
- Brand:
- Maxisafe
Subtotal (1 unit)*
$60.84
(exc. GST)
$69.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.84 |
*price indicative
- RS Stock No.:
- 241-5223
- Mfr. Part No.:
- BTB758-8
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Safety Barrier | |
| Material | 6Kg or 8Kg Rubber Base, Polyvinyl Chloride | |
| Standards/Approvals | AS 2001.4.B02-2001, AS/NZS 1906.1:2007 | |
| Colour | Fluorescent Orange | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Safety Barrier | ||
Material 6Kg or 8Kg Rubber Base, Polyvinyl Chloride | ||
Standards/Approvals AS 2001.4.B02-2001, AS/NZS 1906.1:2007 | ||
Colour Fluorescent Orange | ||
- COO (Country of Origin):
- CN
The Maxisafe T-top bollard post with 8 Kg base for site safety applications like crowd control, events & functions, civil construction sites. It has economical cost effective delineation system and high intensity reflective tape for greater visibility.
1100mm high
High quality PVC construction
8 kg rubber base for stability
Retroreflective materials
Resistance to fading
Related links
- Maxisafe Polyvinyl Chloride
- Maxisafe Polyvinyl Chloride, High Strength Nylon Rope
- Maxisafe Safety Barrier
- Maxisafe Safety Barrier, Insulated Polypropylene
- Maxisafe ABS Plastic
- Tensator Plastic, Recycled Rubber (Base)
- RS PRO Grey Polyvinyl Chloride, Folding Barrier
- JSP Black Safety Barrier, Polyvinyl Chloride
