Maxisafe, 40 m Safety Barrier, ABS Plastic, Yellow
- RS Stock No.:
- 241-5221
- Mfr. Part No.:
- BSC759-40
- Brand:
- Maxisafe
Subtotal (1 unit)*
$422.92
(exc. GST)
$486.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.92 |
*price indicative
- RS Stock No.:
- 241-5221
- Mfr. Part No.:
- BSC759-40
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Safety Barrier | |
| Tape Length | 40m | |
| Material | ABS Plastic | |
| Standards/Approvals | No | |
| Tape Width | 6mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Safety Barrier | ||
Tape Length 40m | ||
Material ABS Plastic | ||
Standards/Approvals No | ||
Tape Width 6mm | ||
Colour Yellow | ||
- COO (Country of Origin):
- CN
The Maxisafe yellow safety chain for site safety applications like crowd control, events & functions, civil construction sites. Easily attached to walls and posts for permanent applications.
40 metre roll
Suitable for internal or external cordoning
UV Stabilised
