ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-659
- Mfr. Part No.:
- 1SCA022699R3340
- Brand:
- ABB
N
Subtotal (1 unit)*
$569.93
(exc. GST)
$655.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.93 |
*price indicative
- RS Stock No.:
- 716-659
- Mfr. Part No.:
- 1SCA022699R3340
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is expertly designed for reliable electrical control in both indoor and outdoor environments. This robust switch operates at 3-pole configurations with a rating of up to 16A and 7.5kW, making it Ideal for heavy-duty applications in various industries. Constructed with a rigid glass reinforced polycarbonate enclosure that ensures excellent UV protection and IP65 rating, this switch guarantees durability against environmental stressors. The product features a padlockable handle to enhance safety during maintenance, along with an interlocked cover that provides additional security. Its thoughtfully designed cable entries allow flexibility for installation, making the OTP series an essential choice for high-performance safety switching.
Durable plastic enclosure with UV protection ensures longevity
IP65 rating provides resistance to dust and low-pressure water jets
Interlocked cover enhances operational safety, preventing accidental access
Flexible cable entry options from the TOP and bottom provide installation versatility
Compact design enables easy integration into various environments
Conventional thermal current capacity of up to 40A ensures reliability in demanding conditions
Courses are available with compliant environmental specifications to meet strict industrial standards
Crash-tested with IK08 impact resistance, offering protection against mechanical stress
Accommodates a variety of cable sizes, allowing for tailored installations
Related links
- ABB 1SCA Series Safety Interlock Switch
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Tele Timer Relay
