3M 7100169612 Abrasive Sheets, 5m x 158mm
- RS Stock No.:
- 335-525
- Mfr. Part No.:
- 7100169612
- Brand:
- 3M
Subtotal (1 pack of 6 units)*
$418.43
(exc. GST)
$481.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $418.43 | $69.738 |
*price indicative
- RS Stock No.:
- 335-525
- Mfr. Part No.:
- 7100169612
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Non-Woven Fabric | |
| Sandpaper Type | Abrasive Sheets | |
| Length | 5m | |
| Width | 158mm | |
| Series | Scotch-Brite | |
| Model | 7100169612 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Non-Woven Fabric | ||
Sandpaper Type Abrasive Sheets | ||
Length 5m | ||
Width 158mm | ||
Series Scotch-Brite | ||
Model 7100169612 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The 3M Scotch-Brite Regular Scrubbing Roll 650 ideal for everyday cleaning of utensils and equipment in most kitchens. Its durable and long lasting throughout the product life thanks to its abrasive cleaning particles. This Scotch-Brite 96 abrasive pad is designed to remove all types of dirt, rinses easily and lasts a long time.
Non rusting and resistant
Related links
- 3M Very Fine Abrasive Sheets, 224mm x 158mm
- 3M Medium Abrasive Sheet, 3m x 158mm
- 3M Medium Abrasive Sheets, 158mm x 224mm
- 3M 7100182467 Abrasive Sheets, 10m x 100mm
- 3M 7100094458 Abrasive Sheets, 150mm x 150mm
- 3M 7100094459 Abrasive Sheets, 150mm x 150mm
- 3M 7100182529 Abrasive Sheets, 25m x 150mm
- 3M 7100094457 Abrasive Sheets, 150mm x 150mm
