DeWALT DT3247-QZ 400 Grit Sandpaper, 280mm x 230mm
- RS Stock No.:
- 441-030
- Mfr. Part No.:
- DT3247-QZ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 441-030
- Mfr. Part No.:
- DT3247-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sandpaper Type | Sandpaper | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 400 | |
| Sheet Size | 280 x 230mm | |
| Length | 280mm | |
| Width | 230mm | |
| Model | DT3247-QZ | |
| Series | DT32 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sandpaper Type Sandpaper | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 400 | ||
Sheet Size 280 x 230mm | ||
Length 280mm | ||
Width 230mm | ||
Model DT3247-QZ | ||
Series DT32 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT Multi purpose wet and dry sanding paper is for sanding of Primers & fillers. It is a water−resistant latex paper for easier contouring and finishing.
High quality performance
Durable
Durable
Related links
- DeWALT DT3285-QZ 320 Grit Sandpaper, 280mm x 230mm
- DeWALT DT3231-QZ 60 Grit Sandpaper, 280mm x 230mm
- DeWALT DT3236-QZ 320 Grit Sandpaper, 280mm x 230mm
- DeWALT DT3283-QZ 180 Grit Sandpaper, 280mm x 230mm
- DeWALT DT3281-QZ 80 Grit Sandpaper, 280mm x 230mm
- Norton T489 P100 Grit Fine Sanding Sheet, 280mm x 230mm
- RS PRO 80 240 800 Grit 80+ Sanding Sheet, 280mm x 230mm
- Norton T489 P1000 Grit Very Fine Sanding Sheet, 280mm x 230mm
