DeWALT DT3285-QZ 320 Grit Sandpaper, 280mm x 230mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
441-039
Mfr. Part No.:
DT3285-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sandpaper Type

Sandpaper

Abrasive Material

Aluminium Oxide

Grit Size

320

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Model

DT3285-QZ

Series

DT32

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT Full Sheet Abrasive Fabric For Metal Sandpaper is for sanding and removal work as well as for deburring and de−rusting of metal.

Resistant
Flexible
Durable

Related links