NewLink Female SATA to Female SATA Lock, 0.45 m

N

Subtotal (1 unit)*

$2.64

(exc. GST)

$3.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.64

*price indicative

RS Stock No.:
707-936
Mfr. Part No.:
NLRB-304LOCK
Brand:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Connector Type A

SATA

Product Type

Lock

Connector Type B

SATA

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

1

Number of Contacts B

1

Cable Length

0.45m

Standards/Approvals

SATA Revision 2

Series

Serial ATA Revision 2

Jacket Colour

Red

COO (Country of Origin):
CN
The NewLink SATA Connectors come in two shapes SATA and eSATA. Both types work in the same way with the eSATA connector intended to be used on external devices. SATA revision 3 doubles the speed of the current 3GB/s version reaching transfer speeds of 6GB/s. The speed ratings of the different versions of Serial ATA are; SATA Revision 1- 1.5GB/s, SATA Revision 2- 3GB/s, SATA Revision 3- 6GB/s. The different versions of SATA are backwards compatible.

Metal locking latches for secure connection

2x Male SATA (Straight to Straight) with Locking Clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy