Toshiba 25 V 300 mA Diode Schottky 2-Pin SOD-323 1SS404(F)

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
362-311
Mfr. Part No.:
1SS404(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323

Maximum Continuous Forward Current If

300mA

Peak Reverse Repetitive Voltage Vrrm

25V

Diode Configuration

Single

Series

1SS404

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

450mV

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

700mA

Maximum Operating Temperature

100°C

Standards/Approvals

No

Height

900μm

Length

1.7mm

Width

1.25mm

Automotive Standard

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy