Toshiba 25 V 50 mA Diode Schottky 2-Pin SOD-523 1SS405(F)
- RS Stock No.:
- 362-317
- Mfr. Part No.:
- 1SS405(F)
- Brand:
- Toshiba
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 362-317
- Mfr. Part No.:
- 1SS405(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 50mA | |
| Peak Reverse Repetitive Voltage Vrrm | 25V | |
| Diode Configuration | Single | |
| Series | 1SS405 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | 500nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 150°C | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Length | 1.2mm | |
| Width | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 50mA | ||
Peak Reverse Repetitive Voltage Vrrm 25V | ||
Diode Configuration Single | ||
Series 1SS405 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir 500nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 150°C | ||
Height 600μm | ||
Standards/Approvals No | ||
Length 1.2mm | ||
Width 800μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 25 V 300 mA Diode Schottky 2-Pin SOD-323 1SS404(F)
- Toshiba 25 V 100 mA Diode Schottky 2-Pin SOD-323 1SS406(F)
- Toshiba 35 V 200 mA Diode Schottky 2-Pin SOD-523 1SS420(TPL3,F)
- Toshiba 45 V 100 mA Diode Schottky 2-Pin SOD-523 1SS388(TPH3,F)
- DiodesZetex 45 V 100 mA Diode Schottky 2-Pin SOD-523
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523
- STMicroelectronics 30 V 300 mA Diode Schottky 2-Pin SOD-523
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523
