Get a bulk buy discount
Add 5 more to save $7.40
View bulk pricing optionsSubtotal (1 unit)*
$73.18
(exc. GST)
$84.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $73.18 | - |
| 5 + | $71.70 | $7.40 |
*price indicative
- RS Stock No.:
- 441-407
- Mfr. Part No.:
- 704.942.5
- Brand:
- EAO
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
| Brand | EAO | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Series | 704.9 | |
| Width | 29mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Height | 35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Diode | ||
Mount Type Screw | ||
Series 704.9 | ||
Width 29mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Height 35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The EAO diode block offers a reliable and efficient solution for various electrical applications. Designed with precision, it features a screw terminal for secure and stable connections. The 1N4007 component ensures excellent performance across a range of tasks, making it an ideal choice for both professionals and DIY enthusiasts. Weighing just 0.019 kg, this compact accessory doesn't compromise on quality, providing durability and functionality in a robust package. Its versatility is complemented by user-friendly wiring diagrams and clear dimension drawings, streamlining installation and enhancing usability. This product embodies innovation, marrying form and function to meet diverse needs in the field of electronics.
Incorporates a screw terminal for easy installation
Compact design allows for space-saving configurations
Made from high-quality materials for long-lasting durability
Designed to cater to diverse electrical applications
Includes user-friendly wiring diagrams for simplified setup
Provides clear dimension drawings to assist with planning
Lightweight construction facilitates easy handling
Related links
- EAO Diode 704.942.5P
- EAO 20 mA Diode 704.941.9
- onsemi 100V 2A 2-Pin DO-214AA S210
- onsemi 40V 2A 2-Pin DO-214AA SS24
- Fairchild 35V 7.5A 2-Pin TO-220AC MBR735
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G20H100CTW
- Infineon 30V 200mA 2-Pin TSLP BAT5402LRHE6327XTSA1
- ROHM 40V 3A 2-Pin SOD128 RBR3LAM40BTR