ROHM 400 V 1.5 A Diode 2-Pin SOD-106 RF201L4STE25

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-6788
Mfr. Part No.:
RF201L4STE25
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface Mount

Product Type

Diode

Package Type

SOD-106

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Pin Count

2

Peak Reverse Current Ir

1μA

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

30

Height

1.9mm

Width

2.6mm

Length

4.5mm

COO (Country of Origin):
MY

Fast Recovery Diodes, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy