ROHM 150 V 5 A Diode 2-Pin SOD-128 RB088LAM150TR
- RS Stock No.:
- 178-0451
- Mfr. Part No.:
- RB088LAM150TR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-0451
- Mfr. Part No.:
- RB088LAM150TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface Mount | |
| Product Type | Diode | |
| Package Type | SOD-128 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Width | 2.7mm | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface Mount | ||
Product Type Diode | ||
Package Type SOD-128 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Width 2.7mm | ||
Height 1.05mm | ||
- COO (Country of Origin):
- JP
RB088LAM150 is a super low IR schottky barrier diode, suitable for general rectification.
Small power mold type (PMDTM)
High reliability
Super Low IR
Related links
- ROHM Diode 2-Pin SOD-128 RB058LAM150TR
- ROHM Diode 2-Pin SOD-128 RBR3LAM40CTR
- ROHM Diode 2-Pin SOD-128 RBR3LAM40ATR
- ROHM Diode Fast Recovery 2-Pin SOD-128 RF101LAM2STR
- ROHM Diode 2-Pin SOD-106 RF201L4STE25
- ROHM Diode 2-Pin SOD-123 RB051M-2YTR
- ROHM Diode, 2-Pin SOD-323 1SS380TE-17
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
