ROHM 650V 20A, SiC Schottky Diode, 3 + Tab-Pin D2PAK SCS220AJTLL
- RS Stock No.:
- 124-6849
- Mfr. Part No.:
- SCS220AJTLL
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6849
- Mfr. Part No.:
- SCS220AJTLL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Single | |
| Diode Type | SiC Schottky | |
| Pin Count | 3 + Tab | |
| Maximum Forward Voltage Drop | 1.63V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Peak Reverse Recovery Time | 19ns | |
| Peak Non-Repetitive Forward Surge Current | 260A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Single | ||
Diode Type SiC Schottky | ||
Pin Count 3 + Tab | ||
Maximum Forward Voltage Drop 1.63V | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
Peak Reverse Recovery Time 19ns | ||
Peak Non-Repetitive Forward Surge Current 260A | ||
- COO (Country of Origin):
- KR
Related links
- STMicroelectronics 650V 20A 2-Pin TO-220AC STPSC20065DY
- ROHM 650V 6A 2 + Tab-Pin TO-220ACP SCS306APC9
- HY Electronic Corp 150V 20A 3 + Tab-Pin ITO-220AB MBRF20150CT
- ROHM 110V 30A 2 + Tab-Pin D2PAK RB228NS100TL
- HY Electronic Corp 100V 10A 3 + Tab-Pin ITO-220AB MBRF10100CT
- ROHM 150V 10A 2 + Tab-Pin D2PAK RB088NS150TL
- Infineon 650V 6A 2 + Tab-Pin TO-220 IDH06G65C5XKSA1
- ROHM 650V 10A 2-Pin TO-220FM SCS210AMC
