ROHM 650V 10A, SiC Schottky Diode, 2-Pin TO-220FM SCS210AMC
- RS Stock No.:
- 150-3454
- Mfr. Part No.:
- SCS210AMC
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-3454
- Mfr. Part No.:
- SCS210AMC
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FM | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Single | |
| Diode Type | SiC Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Through Hole | ||
Package Type TO-220FM | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Single | ||
Diode Type SiC Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- JP
Shorter recovery time Reduced temperature dependence High-speed switching possible
Related links
- ROHM 650V 6A 2 + Tab-Pin TO-220ACP SCS306APC9
- STMicroelectronics 650V 20A 2-Pin TO-220AC STPSC20065DY
- ROHM 650 V 8 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS308AMC7G
- ROHM 650V 20A 3 + Tab-Pin D2PAK SCS220AJTLL
- ROHM 150V 1A 2-Pin SOD-323HE RB168VAM150TR
- ROHM 60V 1A 2-Pin SOD-323HE RB168VAM-60TR
- Infineon 650V 6A 2 + Tab-Pin TO-220 IDH06G65C5XKSA1
- ROHM 650 V 4 A Diode SiC Schottky 2-Pin TO-220FM-2LGE SCS304AMC7G
