ROHM 60 V 10 A Diode 3-Pin DPAK RB085BM-60TL

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
133-3232
Mfr. Part No.:
RB085BM-60TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface Mount

Package Type

TO-252

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

2x Common Cathode Pair

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

1μA

Maximum Operating Temperature

150°C

Length

6.6mm

Height

2.2mm

Width

6.1mm

COO (Country of Origin):
JP

Schottky Barrier Diodes, 1A to 30A, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy