ROHM 40 V 500 mA Diode 3-Pin SOT-346 RB400DT146

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
826-7579
Mfr. Part No.:
RB400DT146
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface Mount

Product Type

Diode

Package Type

SOT-346

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Pin Count

3

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

3A

Maximum Operating Temperature

125°C

Height

1.1mm

Width

1.6mm

Length

2.9mm

COO (Country of Origin):
TH

Schottky Barrier Diodes, up to 900mA, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy