DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-247-2L DTH3006PT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-1947
Mfr. Part No.:
DTH3006PT
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

TO-247-2L

Peak Reverse Repetitive Voltage Vrrm

600V

Series

DTH3006PT

Rectifier Type

General Purpose

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Maximum Forward Voltage Vf

2.4V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The DiodesZetex rectifier has glass passivated die construction. This device has low forward voltage drop. Suitable for switching power supplies and power switching circuit

applications.

Soft and hyper fast switching capability

High reliability

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy