DiodesZetex 600 V Diode DO-41 MUR160
- RS Stock No.:
- 254-8743
- Mfr. Part No.:
- MUR160
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$1,215.00
(exc. GST)
$1,395.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.243 | $1,215.00 |
*price indicative
- RS Stock No.:
- 254-8743
- Mfr. Part No.:
- MUR160
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MUR160 | |
| Diode Configuration | Single | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 56.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Package Type DO-41 | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MUR160 | ||
Diode Configuration Single | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 56.01mm | ||
Automotive Standard No | ||
The DiodeZetex super fast rectifier with glass passivated die construction has low forward voltage drop and high current capability. It is ideally suited for automated assembly.
Super fast recovery time for high efficiency
Surge overload rating to 35A peak
Lead free finish
Related links
- DiodesZetex 600 V Diode DO-41 MUR160
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose DO-41
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose DO-41 MUR160-T
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AB
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AB
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA
