ROHM 45V 100mA, Schottky Diode, 2-Pin SOD-323 RB501V-40TE-17

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
640-4666
Mfr. Part No.:
RB501V-40TE-17
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1A

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy