Toshiba 45V 100mA, Dual Schottky Diode, 4-Pin SC-61 1SS319(F)
- RS Stock No.:
- 362-333
- Mfr. Part No.:
- 1SS319(F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 362-333
- Mfr. Part No.:
- 1SS319(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | SC-61 | |
| Maximum Continuous Forward Current | 100mA | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Isolated | |
| Rectifier Type | Schottky Diode | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky Barrier | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type SC-61 | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Isolated | ||
Rectifier Type Schottky Diode | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky Barrier | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba 250 V 100 mA Diode Switching 4-Pin SC-61 1SS306(TE85L,F)
- Toshiba 85 V 100 mA Diode Switching 4-Pin SC-61 1SS272(F)
- Toshiba 420 V 100 mA Diode Switching 4-Pin SC-61 1SS399(TE85L,F)
- ROHM 45V 100mA 2-Pin SOD-323 RB501V-40TE-17
- ROHM 45V 6A 3-Pin DPAK RB095BGE-40TL
- STMicroelectronics 45V 20A 3-Pin TO-220ABFP STPS2045CFP
- Diodes Inc 45V 10A 3-Pin TO-220F MBRF2045CT-JT
- Toshiba 15V 200mA 3-Pin SOT-346 1SS377(F)
