ROHM 30V 500mA, Schottky Diode, 2-Pin TUMD RSX051VA-30TR
- RS Stock No.:
- 640-4694
- Mfr. Part No.:
- RSX051VA-30TR
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-4694
- Mfr. Part No.:
- RSX051VA-30TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | TUMD | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 5A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type TUMD | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 5A | ||
- COO (Country of Origin):
- JP
Related links
- ROHM 30V 1A 2-Pin TUMD RB161VA-20TR
- Taiwan Semi 30V 500mA 2-Pin SOD-123 B0530W RHG
- STMicroelectronics 30V 500mA 2-Pin SOD-123 STPS0530Z
- ROHM 30V 1.5A 2-Pin SOD-123 RB070M-30TR
- ROHM 30V 5A 2-Pin SOD128 RBR5LAM30ATR
- ROHM 30V 5A 2-Pin SOD128 RBR5LAM30BTR
- ROHM 30V 1A 2-Pin KMD RB161SS-20T2R
- ROHM 30V 3A 2-Pin DO-214AC, PMDS RB055L-30TE25
