ROHM 30V 1A, Schottky Diode, 2-Pin TUMD RB161VA-20TR
- RS Stock No.:
- 826-7563
- Mfr. Part No.:
- RB161VA-20TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-7563
- Mfr. Part No.:
- RB161VA-20TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | TUMD | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 370mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 5A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type TUMD | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 370mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 5A | ||
- COO (Country of Origin):
- TH
Related links
- ROHM 30V 1A 2-Pin KMD RB161SS-20T2R
- ROHM 30V 500mA 2-Pin TUMD RSX051VA-30TR
- ROHM 25V 1A 2-Pin SOD-123 RB161M-20TR
- Toshiba 30V 1A 2-Pin US-FLAT CUS01(TE85LM)
- Nexperia 30V 1A 2-Pin SOD-128 PMEG3010BEP,115
- ROHM 40V 1A 2-Pin SOD-123FL RB168MM-40TFTR
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM 40V 1A 2-Pin SOD-106 RB160L-40TE25
