ROHM 25V 1A, Schottky Diode, 2-Pin SOD-123 RB161M-20TR
- RS Stock No.:
- 752-6089P
- Mfr. Part No.:
- RB161M-20TR
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-6089P
- Mfr. Part No.:
- RB161M-20TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 25V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 350mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 25V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 350mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
Related links
- ROHM 30V 1A 2-Pin TUMD RB161VA-20TR
- ROHM 25 V 1 A Diode Schottky 2-Pin SOD-123 RB161MM-20TR
- ROHM 40V 1A 2-Pin SOD-123FL RB168MM-40TFTR
- ROHM 40V 1A 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM 40V 1A 2-Pin SOD-106 RB160L-40TE25
- ROHM 40V 1A 2-Pin SOD-106 RB161L-40TE25
- ROHM 40V 1A 2-Pin SOD-123FL RB162MM-40TR
- Nexperia 30V 1A 2-Pin SOD-128 PMEG3010BEP,115
