Toshiba 600 V 2 A Diode Fast Recovery 2-Pin M-FLAT CMF01(T2L,TEMQ)
- RS Stock No.:
- 756-0394
- Mfr. Part No.:
- CMF01(T2L,TEMQ)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 756-0394
- Mfr. Part No.:
- CMF01(T2L,TEMQ)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | M-FLAT | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Stud Cathode | |
| Series | CMF01 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 100ns | |
| Width | 2.4mm | |
| Standards/Approvals | No | |
| Length | 3.8mm | |
| Height | 980μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type M-FLAT | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Stud Cathode | ||
Series CMF01 | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 100ns | ||
Width 2.4mm | ||
Standards/Approvals No | ||
Length 3.8mm | ||
Height 980μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
- RS Stock No. 8031986P
- Mfr. Part No. RGP10G
Each (Supplied on a Reel)
$0.304
- RS Stock No. 8912718
- Mfr. Part No. CRG02(TE85L,Q,M)
Each (In a Pack of 50)
$0.244
- RS Stock No. 1867677P
- Mfr. Part No. 1N4935RLG
Each (Supplied on a Reel)
$0.225
- RS Stock No. 8912706
- Mfr. Part No. CMS06(TE12L,Q,M)
Each (In a Pack of 25)
$0.982
Related links
- Toshiba 600 V 1 A Diode Fast Recovery 2-Pin M-FLAT CMF02(T2L,TEMQ)
- Toshiba 600 V 2 A Diode General Purpose 2-Pin M-FLAT CMG03(T2L,TEMQ)
- Toshiba 600 V 700 mA Diode Fast Recovery 2-Pin S-FLAT CRF03(T5L,TEMQ)
- Toshiba 30 V 3 A Diode Schottky 2-Pin M-FLAT CMS03(T2L,TEMQ)
- Toshiba 200 V 2 A Diode Switching 2-Pin M-FLAT CMH07(T2L,TEMQ)
- Toshiba 40 V 2 A Diode Schottky 2-Pin M-FLAT CMS11(T2L,TEMQ)
- Toshiba 40 V 1 A Diode Schottky 2-Pin M-FLAT CMS10(T2L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin M-FLAT CMS08(T2L,TEMQ)








