Toshiba 600 V 1 A Diode Fast Recovery 2-Pin M-FLAT CMF02(T2L,TEMQ)

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
756-0398
Mfr. Part No.:
CMF02(T2L,TEMQ)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Peak Reverse Repetitive Voltage (Vrrm)

600 V

Maximum Continuous Forward Current (If)

1 A

Product Type

Diode

Rectifier Type

Fast Recovery

Pin Count

2

Package Type

M-FLAT

Automotive Standard

No

Diode Configuration

Single

Height

980 μm

Length

3.8 mm

Maximum Forward Voltage (Vf)

2 V

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Peak Non-Repetitive Forward Surge Current (Ifsm)

10 A

Peak Reverse Current (Ir)

50 μA

Peak Reverse Recovery Time (trr)

100 ns

Series

CMF02

Standards/Approvals

No

Width

2.4 mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy