Toshiba 800V 500mA, Silicon Junction Diode, 2-Pin S-FLAT CRF02(T5L,TEMQ)
- RS Stock No.:
- 756-0473P
- Mfr. Part No.:
- CRF02(T5L,TEMQ)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-0473P
- Mfr. Part No.:
- CRF02(T5L,TEMQ)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 800V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 100ns | |
| Peak Non-Repetitive Forward Surge Current | 10A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 800V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 100ns | ||
Peak Non-Repetitive Forward Surge Current 10A | ||
- COO (Country of Origin):
- JP
- RS Stock No. 8912718
- Mfr. Part No. CRG02(TE85L,Q,M)
Each (In a Pack of 50)
$0.244
- RS Stock No. 2186669P
- Mfr. Part No. SE50PAJHM3/H
Each (Supplied on a Reel)
$0.848
- RS Stock No. 0288468P
- Mfr. Part No. BAT62E6327HTSA1
Each (Supplied on a Reel)
$0.59
- RS Stock No. 7384866P
- Mfr. Part No. BAV70-7-F
Each (Supplied on a Reel)
$0.128
Related links
- Toshiba 800V 500mA 2-Pin M-FLAT CMF04(T2LQ)
- Toshiba 30V 1.5A 2-Pin S-FLAT CRS09(T5L,TEMQ)
- Toshiba 30V 3A 2-Pin S-FLAT CRS15(T5L,TEMQ)
- Toshiba 100 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG01(T5L,TEMQ)
- Toshiba 200 V 1 A Diode Switching 2-Pin S-FLAT CRH01(T5L,TEMQ)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 20 V 1 A Diode Schottky 2-Pin S-FLAT CRS06(T5L,TEMQ)
- Toshiba 600 V 700 mA Diode Fast Recovery 2-Pin S-FLAT CRF03(T5L,TEMQ)










