Toshiba 100 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG01(T5L,TEMQ)

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
756-0486
Mfr. Part No.:
CRG01(T5L,TEMQ)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Diode

Mount Type

Surface

Package Type

S-FLAT

Maximum Continuous Forward Current If

700mA

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

CRG01

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

16.5A

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Width

1.6mm

Height

980μm

Standards/Approvals

No

Length

2.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy