Toshiba 600 V 1 A Diode General Purpose 2-Pin S-FLAT CRG04(T5L,TEMQ)

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
756-0483
Mfr. Part No.:
CRG04(T5L,TEMQ)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Diode

Mount Type

Surface

Package Type

S-FLAT

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

CRG04

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1.1V

Peak Reverse Current Ir

10μA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Maximum Operating Temperature

150°C

Width

1.6mm

Height

0.98mm

Length

2.6mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy