ROHM 90V 10A, Dual Schottky Diode, 3-Pin TO-220FN RB085T-90
- RS Stock No.:
- 826-7551
- Mfr. Part No.:
- RB085T-90
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 826-7551
- Mfr. Part No.:
- RB085T-90
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- TH
Related links
- ROHM 90V 10A 3-Pin TO-220FN RB215T-90NZC9
- HY Electronic Corp 100V 10A 3-Pin TO-220AB MBR10100CT
- STMicroelectronics 80V 10A 3-Pin TO-220ABFP STPS10SM80CFP
- Diodes Inc 45V 10A 3-Pin TO-220F MBRF2045CT-JT
- ROHM 40V 5A 3-Pin TO-220FN RBR10T40ANZC9
- ROHM 90 V 5 A Diode Schottky 3-Pin TO-220FN RB085T-90NZC9
- ROHM 150V 10A 2 + Tab-Pin D2PAK RB088NS150TL
- ROHM 45V 6A 3-Pin DPAK RB095BGE-40TL
