ROHM 40V 5A, Dual SiC Schottky Diode, 3-Pin TO-220FN RBR10T40ANZC9
- RS Stock No.:
- 150-2137
- Mfr. Part No.:
- RBR10T40ANZC9
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-2137
- Mfr. Part No.:
- RBR10T40ANZC9
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FN | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Common Cathode | |
| Diode Type | SiC Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Through Hole | ||
Package Type TO-220FN | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Common Cathode | ||
Diode Type SiC Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
- COO (Country of Origin):
- JP
Cathode common dual type
High reliability
Low VF
High reliability
Low VF
Related links
- ROHM 90V 10A 3-Pin TO-220FN RB215T-90NZC9
- Wolfspeed 650V 46A 3-Pin TO-247 C3D16065D
- ROHM 90V 10A 3-Pin TO-220FN RB085T-90
- ROHM 40V 30mA 3-Pin SOT-346 RB705DT146
- ROHM 40V 30mA 3-Pin SOT-323 RB715FT106
- ROHM Diode 3-Pin TO-220FN RBR10T60ANZC9
- ROHM 30 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220FN RB238T-30HZC9
- ROHM 650V 20A 3 + Tab-Pin D2PAK SCS220AJTLL
