ROHM 40 V 1 A Diode 2-Pin RB160VA-40TR
- RS Stock No.:
- 826-7560
- Mfr. Part No.:
- RB160VA-40TR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 826-7560
- Mfr. Part No.:
- RB160VA-40TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.9mm | |
| Width | 1.3mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Maximum Operating Temperature 150°C | ||
Length 1.9mm | ||
Width 1.3mm | ||
Height 0.6mm | ||
- COO (Country of Origin):
- TH
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 40 V 1 A Schottky Barrier Diode Schottky 2-Pin SOD-123 RB160MM-40TR
- ROHM 40V 1A 2-Pin SOD-123FL RB162MM-40TR
- ROHM 40V 3A 2-Pin PMDTM, SOD-128 RB056LAM-40TR
- ROHM Diode 2-Pin RB400VA-50TR
- ROHM Diode 2-Pin RBQ10NS45ATL
- ROHM Diode 2-Pin SOD-128 RBR3LAM40CTR
- ROHM Diode 2-Pin SOD-128 RB058LAM150TR
- ROHM Diode 2-Pin SOD-128 RBR3LAM40ATR
