ROHM 45 V 10 A Diode 2-Pin RBQ10NS45ATL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-1463
Mfr. Part No.:
RBQ10NS45ATL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface Mount

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

2x Common Cathode Pair

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Reverse Current Ir

70μA

Maximum Operating Temperature

150°C

Length

10.1mm

Height

4.5mm

Width

9mm

COO (Country of Origin):
JP
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.

Cathode common type

Low IR type, highly reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy