Infineon 1200V 260A, Dual Rectifier Diode, 3-Pin DD260N12KHPSA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$318.25

(exc. GST)

$365.99

(inc. GST)

RS Stock No.:
839-1070
Mfr. Part No.:
DD260N12KHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Panel Mount

Maximum Continuous Forward Current

260A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.32V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

9.5kA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy