Infineon 1200V 350A, Dual Rectifier Diode, 3-Pin DD350N12KHPSA1

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$551.87

(exc. GST)

$634.65

(inc. GST)

RS Stock No.:
839-1089
Mfr. Part No.:
DD350N12KHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Panel Mount

Maximum Continuous Forward Current

350A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.28V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

13kA

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy