Sutton Tools Screwdriver Bit, PH2 Tip, 2.3 mm Tip, 50 mm Overall
- RS Stock No.:
- 204-3865
- Mfr. Part No.:
- S1060250
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$8.66
(exc. GST)
$9.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.66 |
*price indicative
- RS Stock No.:
- 204-3865
- Mfr. Part No.:
- S1060250
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Screwdriver Bit | |
| Size | 2.3 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 50mm | |
| Drive Size | PH2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Screwdriver Bit | ||
Size 2.3 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 50mm | ||
Drive Size PH2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Sutton Tools Impact Screwdriver Bit PH2 x 50mm
The Sutton tools Phillips screwdriver bits are design to absorbs torque peak reducing slippage and breakage. The additional Torsion neck design is specifically suited to withstand high torque applications. The screwdriver bit's length is 50 mm and has PH2 size.
Magnetic tip increases productivity and eliminates frustration when working at awkward angles or in tight spaces
Cold forged from premium shock-resisting S2 tool steel with a hardness of 58-62HRC for superior strength
Manganese Phosphate coating for highe
Related links
- Sutton Tools Screwdriver Bit 2.3 mm Tip 50 mm Overall 1-Piece
- Sutton Tools Screwdriver Bit 2.3 mm Tip 152 mm Overall 1-Piece
- Sutton Tools Screwdriver Bit 2.3 mm Tip 100 mm Overall 1-Piece
- Sutton Tools Screwdriver Bit PH2 Tip 152 mm Overall 3-Piece
- Sutton Tools Screwdriver Bit 1.4 mm Tip, 50 mm Overall
- Sutton Tools Screwdriver Bit 50 mm Overall
- Sutton Tools Screwdriver Bit, PH2 Tip
- DeWALT Screwdriver Bit 50 mm Overall 5-Piece
