Sutton Tools Screwdriver Bit, PH2 Tip
- RS Stock No.:
- 242-1423
- Mfr. Part No.:
- S1042265
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$8.91
(exc. GST)
$10.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.91 |
*price indicative
- RS Stock No.:
- 242-1423
- Mfr. Part No.:
- S1042265
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Sutton tools Phillips screwdriver bits are the most widely used drive system in the world. The design absorbs torque peak reducing slippage and breakage.
Phillips tip: the most widely used drive system in the world
Magnetic tip increases productivity and eliminates frustration when working at awkward angles or in tight spaces
3X torque: Torque tested to exceed DIN standards by up to 330%
1/4" hex insert with retaining notch for use in bit holders and hand drivers. 1/4" hex shank with power groove for use in power tools and quick change adapters
Tough grade high-alloy Chrome Vanadium steel absorbs shock and offers superior performance
Related links
- Sutton Tools Screwdriver Bit PH2 Tip 152 mm Overall 3-Piece
- Sutton Tools Screwdriver Bit 2.3 mm Tip 100 mm Overall 1-Piece
- Sutton Tools Screwdriver Bit 2.3 mm Tip, 50 mm Overall
- Sutton Tools Screwdriver Bit 2.3 mm Tip 50 mm Overall 1-Piece
- Sutton Tools Screwdriver Bit 2.3 mm Tip 152 mm Overall 1-Piece
- DeWALT Screwdriver Bit, PH2 Tip 25-Piece
- Wiha Screwdriver Bit Phillips Drive 1-Piece
- BETA Screwdriver Bit Phillips 28 mm Overall
