GearWrench Screwdriver Set Phillips, Slotted Phillips, 6-Piece ESD Safe
- RS Stock No.:
- 272-6260
- Mfr. Part No.:
- 80050H
- Brand:
- GearWrench
Subtotal (1 unit)*
$127.32
(exc. GST)
$146.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.32 |
*price indicative
- RS Stock No.:
- 272-6260
- Mfr. Part No.:
- 80050H
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | Yes | |
| Tip Size | PH00 | |
| Standards/Approvals | ASME B107.15 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
ESD Safe Yes | ||
Tip Size PH00 | ||
Standards/Approvals ASME B107.15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench Phillips slotted dual material screwdriver set, screwdrivers are ergonomically designed to fit your hand while on the job. The tri lobe handle shape provides the best performance with the least amount of effort.
Comfortable grip and higher performance
Faster rotation in low torque applications
Related links
- GearWrench Slotted Phillips, 6-Piece ESD Safe
- Wiha Phillips Phillips, 6-Piece ESD Safe
- Wiha Phillips Slotted Phillips, 6-Piece ESD Safe
- GearWrench Phillips Phillips, 10-Piece ESD Safe
- GearWrench Phillips Phillips, 2-Piece ESD Safe
- GearWrench Phillips Standard, 20-Piece ESD Safe
- Wiha Hexagon Slotted Standard Screwdriver Set, 6-Piece ESD Safe
- Wera Slotted 6-Piece ESD Safe
