GearWrench Slotted Phillips, 6-Piece ESD Safe

Subtotal (1 unit)*

$72.51

(exc. GST)

$83.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.51

*price indicative

RS Stock No.:
272-6261
Mfr. Part No.:
80055H
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Screwdriver Set

Screwdriver Type

Phillips

Number of Pieces

6

Tip Type

Slotted

ESD Safe

Yes

Tip Size

PH00

Standards/Approvals

ASME B107.15

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench phillips slotted mini dual material screwdriver set design is ideal for speed and access. The dual-material handles provide comfort and enhanced performance, while the Tri-Lobe ergonomic feature gives the user the optimal balance of streng

Comfortable grip and higher performance

Faster rotation in low torque applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy