Crescent Screwdriver Set Phillips, Slotted Ergonomic, 25-Piece ESD Safe
- RS Stock No.:
- 272-6399
- Mfr. Part No.:
- CSD25
- Brand:
- Crescent
Subtotal (1 unit)*
$141.76
(exc. GST)
$163.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.76 |
*price indicative
- RS Stock No.:
- 272-6399
- Mfr. Part No.:
- CSD25
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Ergonomic | |
| Number of Pieces | 25 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | Yes | |
| Tip Size | PH1 x 100 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Screwdriver Set | ||
Screwdriver Type Ergonomic | ||
Number of Pieces 25 | ||
Tip Type Phillips, Slotted | ||
ESD Safe Yes | ||
Tip Size PH1 x 100 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent screwdriver set that has high impact cellulose acetate handle virtually unbreakable and highly resistant to solvents and oils. It has ergonomic tri lobe handle design for increased comfort and performance.
Colour coded handles for easy identification
Durable and rust resistance
Related links
- Crescent Phillips Slotted Phillips, 8-Piece ESD Safe
- Lindstrom Phillips 7-Piece ESD Safe
- Wera Hexagon Slotted 11-Piece ESD Safe
- Wiha Phillips 5-Piece ESD Safe
- Wiha Phillips 6-Piece ESD Safe
- CK Phillips 7-Piece ESD Safe
- Wera Microstix Slotted 9-Piece ESD Safe
- Wiha Hexagon Slotted Standard Screwdriver Set, 6-Piece ESD Safe
