Crescent Phillips, Pozidriv, Slotted Phillips, 8-Piece ESD Safe
- RS Stock No.:
- 272-6435
- Mfr. Part No.:
- SD8SET
- Brand:
- Crescent
Subtotal (1 unit)*
$87.19
(exc. GST)
$100.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.19 |
*price indicative
- RS Stock No.:
- 272-6435
- Mfr. Part No.:
- SD8SET
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 8 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| ESD Safe | Yes | |
| Tip Size | PH1 x 100 mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 8 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
ESD Safe Yes | ||
Tip Size PH1 x 100 mm | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent screwdriver set that has ergonomic co-molded handles for maximum comfort and increased torque. It has specially treated black oxide tips limit light reflection and have a precise fit.
1000 Volt Insulated
VDE and GS certified
Related links
- Wiha Phillips Slotted Phillips, 6-Piece ESD Safe
- Teng Tools Phillips Slotted 11-Piece ESD Safe
- Teng Tools Phillips Slotted Insulated, 12-Piece ESD Safe
- RS PRO Phillips Slotted Insulated, 10-Piece ESD Safe
- Crescent Phillips 25-Piece ESD Safe
- Wiha Phillips Slotted Magnetic, 8-Piece
- Facom Phillips Slotted Standard Screwdriver Set, 8-Piece
- GearWrench Slotted Phillips, 6-Piece ESD Safe
