RS PRO Flat Screwdriver, 10 mm Tip, 250 mm Blade
- RS Stock No.:
- 459-4060
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 459-4060
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Standards
BS2599
Related links
- RS PRO Flat Screwdriver 250 mm Blade, 362 mm Overall
- RS PRO Flat Screwdriver 250 mm Blade
- Stanley Flat Screwdriver 200 mm Blade
- RS PRO Standard 250 mm Blade, 370 mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 250 mm Overall
- RS PRO Phillips Screwdriver 250 mm Blade, 352 mm Overall
- RS PRO Flat Screwdriver 200 mm Blade
- SAM Standard 250 mm Blade, 262.6 mm Overall
