Karcher Medium Bristle Scrubbing Brush Red, Synthetic bristle material
- RS Stock No.:
- 899-189
- Mfr. Part No.:
- 4.905-033.0
- Brand:
- Karcher
N
Subtotal (1 unit)*
$239.05
(exc. GST)
$274.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.05 |
*price indicative
- RS Stock No.:
- 899-189
- Mfr. Part No.:
- 4.905-033.0
- Brand:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Scrubbing Brush | |
| Application | Cleaning | |
| Hard/Soft | Medium | |
| Bristle Material | Synthetic | |
| Overall Width | 220mm | |
| Food Safe | No | |
| Brush Type | Disc Brush | |
| Bristle Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Scrubbing Brush | ||
Application Cleaning | ||
Hard/Soft Medium | ||
Bristle Material Synthetic | ||
Overall Width 220mm | ||
Food Safe No | ||
Brush Type Disc Brush | ||
Bristle Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Karcher disc brush is designed for effective and thorough maintenance cleaning, offering a reliable solution for various cleaning tasks.
Red standard disc brush ensures optimal cleaning performance
Medium bristle strength allows for versatile use on different surfaces
Measuring 220 mm, it is suitable for a range of cleaning applications
Designed specifically for regular maintenance cleaning tasks
- RS Stock No. 0899191
- Mfr. Part No. 4.905-010.0
Each
$359.57
- RS Stock No. 0899190
- Mfr. Part No. 4.905-018.0
Each
$290.45
- RS Stock No. 0899181
- Mfr. Part No. 6.906-132.0
Each
$389.58
- RS Stock No. 0899182
- Mfr. Part No. 6.905-986.0
Each
$395.77
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












