Karcher Medium Bristle Scrubbing Brush Red, Synthetic bristle material
- RS Stock No.:
- 899-190
- Mfr. Part No.:
- 4.905-018.0
- Brand:
- Karcher
N
Subtotal (1 unit)*
$290.45
(exc. GST)
$334.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.45 |
*price indicative
- RS Stock No.:
- 899-190
- Mfr. Part No.:
- 4.905-018.0
- Brand:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Application | Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Medium | |
| Bristle Material | Synthetic | |
| Overall Width | 385mm | |
| Food Safe | No | |
| Brush Type | Disc Brush | |
| Bristle Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Application Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Medium | ||
Bristle Material Synthetic | ||
Overall Width 385mm | ||
Food Safe No | ||
Brush Type Disc Brush | ||
Bristle Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Karcher disc brush is a medium-sized cleaning accessory is designed for effective maintenance cleaning. Its construction ensures durability and efficient performance on various surfaces.
Constructed from high-quality materials for long-lasting use
Optimised bristle design facilitates thorough cleaning
Medium size allows versatility for different cleaning tasks
Vibrant red colour enhances visibility during use
- RS Stock No. 0899191
- Mfr. Part No. 4.905-010.0
Each
$359.57
- RS Stock No. 0899189
- Mfr. Part No. 4.905-033.0
Each
$239.05
- RS Stock No. 0899181
- Mfr. Part No. 6.906-132.0
Each
$389.58
- RS Stock No. 0899182
- Mfr. Part No. 6.905-986.0
Each
$395.77
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












