Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor

Subtotal (1 unit)*

$358.31

(exc. GST)

$412.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.31

*price indicative

RS Stock No.:
245-928
Mfr. Part No.:
135780 E51KF4A3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cable

Product Type

Cable

Sub Type

Fibreglass Simplex Cable

For Use With

Sensor

Series

E51

Height

50.8mm

Depth

158.75mm

Width

133.35mm

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton Moeller series E51 Glass fiber simplex cable is designed for performance and reliability in various applications. Engineered from high-quality PVC, this cable is specifically crafted to withstand demanding environments, offering optimal functionality and durability. With its right-angled design, it facilitates flexible installation options, making it an ideal choice for both industrial and commercial use. Emphasising safety and efficiency, the cable also features robust ambient operating temperature tolerance, ensuring peak performance in extreme conditions. This product serves as an essential accessory for a range of electrical configurations, seamlessly integrating into existing systems with ease.

Constructed from high-quality glass fibre for superior performance

Features a right-angled design for versatile installation options

Designed to withstand ambient temperatures ranging from -40 °C to 105 °C

Made with durable PVC for added protection and longevity

Ideal for both industrial and commercial applications

Supports various electrical configurations for seamless integration

Provides a reliable solution for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy