Telemecanique Sensors, XUY112 Series Sensor Lens for Use with XUYFVPMD, XUYFVPML, XUYFVPSD, XUYFVPSL, XUYFVPTD,
- RS Stock No.:
- 436-792
- Mfr. Part No.:
- XUY1120
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$105.59
(exc. GST)
$121.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.59 |
*price indicative
- RS Stock No.:
- 436-792
- Mfr. Part No.:
- XUY1120
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Sensor Lens | |
| Product Type | Photoelectric Sensor | |
| For Use With | XUYFVPMD, XUYFVPML, XUYFVPSD, XUYFVPSL, XUYFVPTD, XUYFVPTL | |
| Series | XUY112 | |
| Height | 100mm | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Sensor Lens | ||
Product Type Photoelectric Sensor | ||
For Use With XUYFVPMD, XUYFVPML, XUYFVPSD, XUYFVPSL, XUYFVPTD, XUYFVPTL | ||
Series XUY112 | ||
Height 100mm | ||
Hazardous Area Certification No | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors XUYFVERML XUYFVERSL
- Telemecanique Sensors XUYFVERTD XUYFVERSD
- Telemecanique Sensors Photoelectric Photoelectric Sensor, Barrel Sensor
- Telemecanique Sensors Reflex Photoelectric Sensor, Rectangular Sensor
- Telemecanique Sensors Reflex Photoelectric Sensor, Cylindrical Sensor
- Telemecanique Sensors Photoelectric Sensor Photoelectric Sensor, Rectangular Sensor
- Telemecanique Sensors Retroreflective Photoelectric Sensor 1.4 m Detection Range
