Telemecanique Sensors, XUY112 Series Sensor Lens for Use with XUYFVERMD, XUYFVERML, XUYFVERSD, XUYFVERSL, XUYFVERTD,
- RS Stock No.:
- 436-794
- Mfr. Part No.:
- XUY1121
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$82.76
(exc. GST)
$95.17
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.76 |
*price indicative
- RS Stock No.:
- 436-794
- Mfr. Part No.:
- XUY1121
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Photoelectric Sensor | |
| Accessory Type | Sensor Lens | |
| For Use With | XUYFVERMD, XUYFVERML, XUYFVERSD, XUYFVERSL, XUYFVERTD, XUYFVERTL | |
| Series | XUY112 | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Photoelectric Sensor | ||
Accessory Type Sensor Lens | ||
For Use With XUYFVERMD, XUYFVERML, XUYFVERSD, XUYFVERSL, XUYFVERTD, XUYFVERTL | ||
Series XUY112 | ||
Hazardous Area Certification No | ||
Width 60mm | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
