Telemecanique Sensors, XSZB Series Bracket for Use with XS, RoHS Standard
- RS Stock No.:
- 437-031
- Mfr. Part No.:
- XSZBE10
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$40.70
(exc. GST)
$46.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.70 |
*price indicative
- RS Stock No.:
- 437-031
- Mfr. Part No.:
- XSZBE10
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | XS | |
| Series | XSZB | |
| Width | 95mm | |
| Hazardous Area Certification | No | |
| Depth | 66mm | |
| Height | 42mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With XS | ||
Series XSZB | ||
Width 95mm | ||
Hazardous Area Certification No | ||
Depth 66mm | ||
Height 42mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors REACH, RoHS Standard
- Telemecanique Sensors XT, RoHS Standard
- Telemecanique Sensors 9038AG 9038AW, RoHS Standard
- Telemecanique Sensors Bracket 12 mm for Use with XS Cylindrical M12
- Telemecanique Sensors
- Telemecanique Sensors XUSL2E, RoHS Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors Fixing Nut 30 mm for Use with XS Cylindrical M30, XT Cylindrical M30
